
Delta Design FFB0812UHE-F00 technical specifications.
| Airflow | 102CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.5A |
| Depth | 80mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 18W |
| Noise | 62.2dBA |
| Noise Level | 62.2 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 90 |
| Radiation Hardening | No |
| RPM | 7500RPM |
| Series | FFB |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.375lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design FFB0812UHE-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
