
Delta Design FFB0824EHE-F00 technical specifications.
| Airflow | 80.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 12W |
| Noise | 52.5dBA |
| Noise Level | 52.5dB |
| Operating Frequency | Not RequiredHz |
| RPM | 5700RPM |
| Series | FFB |
| Termination | 3 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.375lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design FFB0824EHE-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
