This axial fan features a current rating of 240mA and a maximum power dissipation of 5.76W. It operates within a temperature range of 14°C to 158°C and has an airflow of 67CFM. The fan is rated for 70000 hours of life and has a noise level of 48.6dBA. It is approved for use in UL, CSA, and VDE environments and is also water resistant to IP55. The fan is packaged in a quantity of 135 and has a weight of 0.254lb and a width of 25.4mm.
Delta Design FFB0824SH-TZW1 technical specifications.
| Airflow | 67CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 240mA |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5.76W |
| Noise | 48.6dBA |
| Package Quantity | 135 |
| Ratings | IP55, Water Resistant |
| RPM | 4500RPM |
| Termination | 2 Wire Leads |
| Weight | 0.254lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design FFB0824SH-TZW1 to view detailed technical specifications.
No datasheet is available for this part.