Delta Design FFB0824VHE technical specifications.
| Airflow | 57.2CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5.76W |
| Noise | 44.5dBA |
| RoHS Compliant | No |
| RPM | 4200RPM |
| Series | FFB |
| Termination | 2 Wire Leads |
| Weight | 0.375lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design FFB0824VHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.