Delta Design FFB0924EHE technical specifications.
| Package/Case | Axial |
| Depth | 92mm |
| Length | 92mm |
| Noise Level | 55 dB |
| Operating Frequency | Not Required |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Delta Design FFB0924EHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.