Delta Design FFB0924VHE technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 38mm |
| Length | 92mm |
| Noise Level | 47.5 dB |
| Operating Frequency | Not Required Hz |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Width | 92mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Delta Design FFB0924VHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.