
Delta Design FFB1212EHE-F00 technical specifications.
| Package/Case | Axial |
| Depth | 120mm |
| Length | 120mm |
| Noise Level | 59 dB |
| Operating Frequency | Not Required |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Delta Design FFB1212EHE-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.