Delta Design FFB1224EH-TZUK technical specifications.
| Airflow | 150.3CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 630mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 15.12W |
| Noise | 56.4dBA |
| Package Quantity | 540 |
| Ratings | IP55, Water Resistant |
| RPM | 4000RPM |
| Series | FFB |
| Termination | 2 Wire Leads |
| Weight | 0.452lb |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design FFB1224EH-TZUK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.