Delta Design FFB1224VHE-BR00 technical specifications.
| Airflow | 151.8CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 560mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 13.4W |
| Noise | 53dBA |
| RPM | 3200RPM |
| Series | FFB |
| Termination | 3 Wire Leads |
| Weight | 0.816lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design FFB1224VHE-BR00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.