Delta Design FFB1224XHE-TM50 technical specifications.
| Airflow | 264.6CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 3.2A |
| Life (Hours) | 80000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 78W |
| Noise | 73.5dBA |
| Package Quantity | 24 |
| Ratings | IP55, Water Resistant |
| RPM | 6300RPM |
| Termination | 2 Wire Leads |
| Weight | 1lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design FFB1224XHE-TM50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.