Delta Design FFB1248SHE-R00 technical specifications.
| Airflow | 170.9CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 380mA |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 18.2W |
| Noise | 56.5dBA |
| Package Quantity | 36 |
| RoHS Compliant | No |
| RPM | 3600RPM |
| Termination | 3 Wire Leads |
| Weight | 0.816lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design FFB1248SHE-R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.