Delta Design FFB1248VH technical specifications.
| Airflow | 126.9CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 8.64W |
| Noise | 51.9dBA |
| RPM | 3400RPM |
| Series | FFB |
| Termination | 2 Wire Leads |
| Weight | 0.452lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design FFB1248VH to view detailed technical specifications.
No datasheet is available for this part.