Delta Design FFB1312EHE technical specifications.
| Airflow | 200CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 2.74A |
| Max Power Dissipation | 32.9W |
| Noise | 59.5dBA |
| Package Quantity | 60 |
| RPM | 3850RPM |
| Series | FFB |
| Termination | 2 Wire Leads |
| Weight | 1.1lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design FFB1312EHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.