Delta Design FFB1324VHE-B technical specifications.
| Airflow | 160CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 14.4W |
| Noise | 53dBA |
| RPM | 3050RPM |
| Series | FFB |
| Termination | 2 Wire Leads |
| Weight | 1.1lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design FFB1324VHE-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.