
Delta Design FFB1748VHG technical specifications.
| Airflow | 432.8CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.9A |
| Max Power Dissipation | 91.2W |
| Noise | 72dBA |
| Noise Level | 72dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 40 |
| RoHS Compliant | No |
| RPM | 4600RPM |
| Series | FFB |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| Weight | 2lb |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design FFB1748VHG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.