
Delta Design FFC0612DE-F00 technical specifications.
| Airflow | 54.8CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 900mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 10.8W |
| Noise | 60dBA |
| RPM | 9000RPM |
| Series | FFC |
| Termination | Wire Leads |
| Weight | 0.234lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design FFC0612DE-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
