Delta Design FFC1212D-F00 technical specifications.
| Airflow | 150.3CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.45A |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 17.4W |
| Noise | 56.4dBA |
| Package Quantity | 216 |
| RPM | 4000RPM |
| Termination | Wire Leads |
| Weight | 0.452lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design FFC1212D-F00 to view detailed technical specifications.
No datasheet is available for this part.