Delta Design FHS-A6025B00 technical specifications.
| Material | Aluminium, Plastic |
| Mount | Bolt |
| Natural Thermal Resistance | 0.31°C/W |
| Series | FHS |
| Shape | Square, Fins |
| RoHS | Compliant |
Download the complete datasheet for Delta Design FHS-A6025B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.