Delta Design FHS-A9025S20 technical specifications.
| Material | Aluminium, Plastic |
| Max Power Dissipation | 82W |
| Mount | Clip |
| Natural Thermal Resistance | 0.37°C/W |
| Package Quantity | 60 |
| Shape | Round |
| Termination | Wire Leads |
| Weight | 0.452lb |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design FHS-A9025S20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.