Delta Design FL75L05A technical specifications.
| Color | Black |
| Height | 12mm |
| Length | 25.4mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| RoHS Compliant | Yes |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design FL75L05A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.