Delta Design GFB0412EHS-DF00 technical specifications.
| Airflow | 32.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.3A |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 15.6W |
| Noise | 64.5dBA |
| Package Quantity | 256 |
| Series | GFB |
| Termination | 3 Wire Leads |
| Weight | 0.183lb |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design GFB0412EHS-DF00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.