
Delta Design GFB0412EHS-F00 technical specifications.
| Airflow | 27.3CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.25A |
| Depth | 40mm |
| Length | 40mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 15W |
| Noise | 59.5dBA |
| Noise Level | 59.5dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 128 |
| RoHS Compliant | Yes |
| Series | GFB |
| Termination | 3 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.176lb |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design GFB0412EHS-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
