Delta Design GFB0412SHE-F00 technical specifications.
| Package/Case | Axial |
| Depth | 40mm |
| Length | 50mm |
| Noise Level | 57.5 dB |
| Operating Frequency | Not RequiredHz |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Delta Design GFB0412SHE-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.