Delta Design GFB0412SHG-F00 technical specifications.
| Airflow | 23.7CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.1A |
| Depth | 40mm |
| Length | 40mm |
| Max Power Dissipation | 13.2W |
| Noise | 59dBA |
| Noise Level | 60 dB |
| Operating Frequency | Not RequiredHz |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GFB |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.046lb |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design GFB0412SHG-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.