Delta Design GFB0412SHS-AF00 technical specifications.
| Airflow | 23.3CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.02A |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 12.2W |
| Noise | 58.5dBA |
| Package Quantity | 128 |
| Series | GFB |
| Termination | 3 Wire Leads |
| Weight | 0.185lb |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design GFB0412SHS-AF00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.