Delta Design GFB0412VHF-F00 technical specifications.
| Airflow | 19.7CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 360mA |
| Depth | 40mm |
| Length | 50mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.32W |
| Noise | 51.5dBA |
| Noise Level | 51.5dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 192 |
| RoHS Compliant | Yes |
| Series | GFB |
| Termination | 3 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.099lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design GFB0412VHF-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.