
Delta Design GFB1212VHW-TP05 technical specifications.
| Airflow | 220.3CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.7A |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 20.4W |
| Noise | 59dBA |
| Package Quantity | 24 |
| Series | GFB |
| Termination | Wire Leads |
| Weight | 1.3lb |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design GFB1212VHW-TP05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
