Delta Design GFB1224SHG-F00 technical specifications.
| Airflow | 203.9CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.46A |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 35W |
| Noise | 67.6dBA |
| Package Quantity | 24 |
| RoHS Compliant | Yes |
| Termination | 3 Wire Leads |
| Weight | 1.3lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design GFB1224SHG-F00 to view detailed technical specifications.
No datasheet is available for this part.