Delta Design GFC03812HG-DV46 technical specifications.
| Airflow | 26.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.52A |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 18.24W |
| Noise | 64dBA |
| Package Quantity | 480 |
| Termination | Wire Leads |
| Weight | 0.165lb |
| RoHS | Compliant |
Download the complete datasheet for Delta Design GFC03812HG-DV46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.