Delta Design GFC0412DS-DV17 technical specifications.
| Airflow | 33.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.5A |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 18W |
| Noise | 66dBA |
| Package Quantity | 400 |
| Termination | Wire Leads |
| Weight | 0.183lb |
| RoHS | Compliant |
Download the complete datasheet for Delta Design GFC0412DS-DV17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.