Delta Design H48SA12025NRFA technical specifications.
| Package/Case | Module |
| Efficiency | 93.2% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 10.92mm |
| Isolation Voltage | 2.25kV |
| Length | 60.96mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Tray |
| Series | Delphi H48SA |
| Voltage - Output 1 | 12V |
| Width | 58.42mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design H48SA12025NRFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.