Delta Design H48SC3R325PSFA technical specifications.
| Package/Case | Module |
| Efficiency | 93% |
| Features | UVLO, OVP, OCP, OTP |
| Isolation Voltage | 2.25kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 116°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 85W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Delphi H48SC (85W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Delta Design H48SC3R325PSFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.