Delta Design IPM04C0A0R06FA technical specifications.
| Package/Case | Module |
| Efficiency | 93% |
| Features | UVLO, OCP |
| Height | 0.64inch |
| Length | 0.7inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 116°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 22 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Delphi IPM |
| Voltage - Output 1 | 3.3V |
| Width | 0.31inch |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design IPM04C0A0R06FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.