
Delta Design IPM24S0A0R03FA technical specifications.
| Package/Case | Module |
| Efficiency | 85% |
| Features | UVLO, OCP, SCP |
| Height | 0.65inch |
| Length | 0.7inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 8V |
| Max Input Voltage | 36V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Delphi IPM24S |
| Voltage - Output 1 | 2.5V |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Delta Design IPM24S0A0R03FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
