
Delta Design L36SA3R315NRFA technical specifications.
| Package/Case | Module |
| Depth | 49.6mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 39.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Delphi L36SA (50W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Delta Design L36SA3R315NRFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
