Delta Design LP1X24/1AMBER technical specifications.
| Height | 45mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Delta Design LP1X24/1AMBER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.