Delta Design PD01D1209A technical specifications.
| Efficiency | 79% |
| Features | SCP |
| Height | 6mm |
| Isolation Voltage | 3kV |
| Length | 19.6mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PD01S/D (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design PD01D1209A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.