
Delta Design PFB0412EHN-B technical specifications.
| Package/Case | Axial |
| Depth | 40mm |
| Length | 40mm |
| Noise Level | 54.5 dB |
| Operating Frequency | Not RequiredHz |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Delta Design PFB0412EHN-B to view detailed technical specifications.
No datasheet is available for this part.