Delta Design PFB0612UHE-T50F technical specifications.
| Airflow | 67.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 16.8W |
| Noise | 61.5dBA |
| Ratings | IP55, Water Resistant |
| RPM | 12000RPM |
| Series | PFB |
| Termination | 3 Wire Leads |
| Weight | 0.287lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design PFB0612UHE-T50F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.