Delta Design PFB0812DHE technical specifications.
| Airflow | 132.5CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 2.75A |
| Depth | 80mm |
| Length | 80mm |
| Max Power Dissipation | 33W |
| Noise | 65dBA |
| Noise Level | 65dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 90 |
| RPM | 9000RPM |
| Series | PFB |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.441lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design PFB0812DHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.