Delta Design PFB0812GHE-F00 technical specifications.
| Airflow | 86.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 10.2W |
| Noise | 55.5dBA |
| RPM | 6100RPM |
| Series | PFB |
| Termination | 3 Wire Leads |
| Weight | 0.441lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design PFB0812GHE-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.