Delta Design PFB0824DHE-T50F technical specifications.
| Airflow | 132.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 32.4W |
| Noise | 65dBA |
| RPM | 9000RPM |
| Series | PFB |
| Termination | 3 Wire Leads |
| Weight | 0.452lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design PFB0824DHE-T50F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.