
Delta Design PFB0848UHE technical specifications.
| Airflow | 107.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Length | 80mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 20.16W |
| Noise | 61dBA |
| Noise Level | 61dB |
| Operating Frequency | Not RequiredHz |
| RPM | 7500RPM |
| Series | PFB |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| Weight | 0.444lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design PFB0848UHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.