The PFB0912UHE-F00 fan from Delta Design features a maximum operating temperature of 140°C and a minimum operating temperature of 14°C. It has a current rating of 1.96A and a maximum power dissipation of 23.5W. The fan is packaged in an axial configuration with a ball bearing type and is approved for use in UL, CSA, VDE, and CE environments. It operates at a speed of 7000RPM and produces 64dBA of noise.
Delta Design PFB0912UHE-F00 technical specifications.
| Airflow | 153.5CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.96A |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 23.5W |
| Noise | 64dBA |
| Package Quantity | 48 |
| RPM | 7000RPM |
| Termination | 3 Wire Leads |
| Weight | 0.551lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design PFB0912UHE-F00 to view detailed technical specifications.
No datasheet is available for this part.