Delta Design PFB0912UHE-T500 technical specifications.
| Airflow | 153.5CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.96A |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 23.5W |
| Noise | 64dBA |
| Package Quantity | 48 |
| Ratings | IP54, Water Resistant |
| RPM | 7000RPM |
| Series | PFB |
| Termination | 2 Wire Leads |
| Weight | 0.551lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design PFB0912UHE-T500 to view detailed technical specifications.
No datasheet is available for this part.