Delta Design PFB0924DHE-EP technical specifications.
| Airflow | 175CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.45A |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 34.8W |
| Noise | 66.5dBA |
| Package Quantity | 96 |
| Ratings | IP56, Water Resistant |
| RPM | 8000RPM |
| Series | PFB |
| Termination | Wire Leads |
| Weight | 0.551lb |
| RoHS | Compliant |
Download the complete datasheet for Delta Design PFB0924DHE-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.