Delta Design PFB0924DHE-T500 technical specifications.
| Airflow | 175CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.45A |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 34.8W |
| Noise | 66.5dBA |
| Package Quantity | 48 |
| Ratings | IP55, Water Resistant |
| RPM | 8000RPM |
| Termination | 2 Wire Leads |
| Weight | 0.551lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design PFB0924DHE-T500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.