Delta Design PFB0948GHE technical specifications.
| Depth | 92mm |
| Length | 92mm |
| Noise Level | 60.5dB |
| Operating Frequency | Not RequiredHz |
| RoHS Compliant | Yes |
| Termination | Lead Wire |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Delta Design PFB0948GHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.