Delta Design PFB1212UHE technical specifications.
| Package/Case | Axial |
| Depth | 120mm |
| Length | 120mm |
| Noise Level | 66.5dB |
| Operating Frequency | Not RequiredHz |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Delta Design PFB1212UHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.