Delta Design PFB1224EHE technical specifications.
| Airflow | 181.3CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Current Rating | 900mA |
| Depth | 120mm |
| Length | 120mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 21.6W |
| Noise | 59dBA |
| Noise Level | 59dB |
| Operating Frequency | Not RequiredHz |
| RPM | 4000RPM |
| Series | PFB |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.838lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Delta Design PFB1224EHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.